
The Ixys Z8F0123PB005SC is a microcontroller with a core architecture of eZ8, featuring 1KB of FLASH memory and 256B of RAM. It has 6 I/Os and an internal oscillator. The device is packaged in a DIP package and is suitable for through-hole mounting. The operating temperature range is from 0°C to 70°C. The device is not RoHS compliant.
Sign in to ask questions about the Ixys Z8F0123PB005SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0123PB005SC technical specifications.
| Access Time | 5us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0123PB005SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
