The Ixys Z8F0123PH005EG2156 is an 8-bit eZ8 microcontroller with 1KB of FLASH memory and 16 I/Os. It operates at a maximum frequency of 5MHz and has a maximum operating temperature of 105°C. The device is available in a PDIP package and is packaged in a rail or tube. It features an internal oscillator and peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Ixys Z8F0123PH005EG2156 technical specifications.
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Compliant |
No datasheet is available for this part.