8-bit microcontroller (MCU) featuring 1KB FLASH memory and 256B RAM. Operates with an 8-bit data bus width and a maximum frequency of 5MHz, powered by an internal oscillator. Offers 16 programmable I/Os and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Supports IrDA and UART/USART interfaces, with a supply voltage range of 2.7V to 3.6V. Packaged in a 20-pin DIP, this lead-free and RoHS compliant component is designed for a 0°C to 70°C operating temperature range.
Ixys Z8F0123PH005SG technical specifications.
| Access Time | 5us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.