The Ixys eZ8 microcontroller is a surface-mount device with an 8-bit data bus width, supporting UART, IrDA, and USART interfaces. It operates within a temperature range of -40°C to 105°C and requires a supply voltage between 2.7V and 3.6V. The device features 1KB of FLASH memory and 256B of RAM, with a maximum operating frequency of 5MHz.
Sign in to ask questions about the Ixys Z8F0123SH005EG2156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0123SH005EG2156 technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0123SH005EG2156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.