
The Ixys Z8F012AHH020EC00TR is a 1KB FLASH microcontroller with an eZ8 core, featuring 17 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 105°C and is packaged in a surface mount SSOP package. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low voltage detect, and a temperature sensor. It supports IrDA, UART, and USART interfaces.
Sign in to ask questions about the Ixys Z8F012AHH020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F012AHH020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F012AHH020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
