
The Ixys Z8F012AHJ020SC is an 8-bit eZ8 microcontroller with 1KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 3.6V. The device is packaged in a surface mount SSOP package and has 23 programmable I/Os. It features an internal oscillator and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low-voltage detect, and temperature sensor. The device is not RoHS compliant and is available in a rail/tube packaging quantity of 47 units.
Sign in to ask questions about the Ixys Z8F012AHJ020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F012AHJ020SC technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F012AHJ020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.