
8-bit microcontroller (MCU) featuring 1KB FLASH memory and 256B RAM. Operates with an 8b data bus width and a 20MHz maximum frequency, powered by an eZ8 core. Offers IrDA, UART, and USART interfaces, with 6 I/Os and 2 timers/counters. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a Temp Sensor. Packaged in an 8-pin DIP, this lead-free and RoHS compliant component operates between 2.7V and 3.6V.
Sign in to ask questions about the Ixys Z8F012APB020SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F012APB020SG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F012APB020SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.