The Ixys Z8F012APH020EG2156 is an 8-bit eZ8 microcontroller that features 1KB of FLASH memory and 256 bytes of RAM. It has 17 programmable I/Os and operates at a maximum frequency of 20 megahertz. The device is packaged in a plastic dual in-line package (PDIP) and can withstand operating temperatures ranging from -40 degrees Celsius to 105 degrees Celsius. The microcontroller supports UART, IrDA, and USART interfaces and includes a range of peripherals, including a brown-out detect/reset, power-on reset, pulse-width modulation (PWM), watchdog timer, low voltage detect, and temperature sensor. It can operate with a supply voltage as low as 2.7 volts and as high as 3.6 volts.
Sign in to ask questions about the Ixys Z8F012APH020EG2156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F012APH020EG2156 technical specifications.
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F012APH020EG2156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.