The Ixys Z8F012APH020SG2156 is an eZ8 microcontroller with an 8-bit data bus, supporting UART, IrDA, and USART interfaces. It operates at a maximum frequency of 20MHz and has a memory size of 1KB, with 256B of RAM. The device is packaged in a PDIP case and is suitable for use in temperatures ranging from 0°C to 70°C, with a supply voltage range of 2.7V to 3.6V.
Sign in to ask questions about the Ixys Z8F012APH020SG2156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F012APH020SG2156 technical specifications.
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F012APH020SG2156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.