
8-bit microcontroller (MCU) featuring an eZ8 core architecture, operating at up to 20MHz. This surface-mount device offers 1KB of FLASH memory and 256B of RAM, with an 8-bit data bus width. Integrated peripherals include IrDA, UART, and USART interfaces, along with 2 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a Temp Sensor. It supports a supply voltage range of 2.7V to 3.6V and operates between 0°C and 70°C.
Sign in to ask questions about the Ixys Z8F012AQB020SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F012AQB020SG technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 308 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F012AQB020SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.