The Ixys Z8F012ASB020EC is an 8-bit eZ8 microcontroller with 1KB of FLASH memory and 6 programmable I/Os. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is from -40°C to 105°C. The microcontroller features internal oscillator and various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low-voltage detect, and temperature sensor.
Sign in to ask questions about the Ixys Z8F012ASB020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F012ASB020EC technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F012ASB020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
