
The Ixys Z8F012ASH020EC00TR is a microcontroller with a core architecture of eZ8, featuring 1KB of FLASH memory and 256B of RAM. It has 17 I/Os and supports various interfaces, including IrDA, UART, and USART. The device operates over a temperature range of -40°C to 105°C and is available in a surface-mount SOIC package.
Sign in to ask questions about the Ixys Z8F012ASH020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F012ASH020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F012ASH020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
