
8-bit microcontroller (MCU) featuring an eZ8 core architecture, operating at up to 20MHz with 1KB of FLASH memory and 256B RAM. This surface-mount device offers 23 programmable I/O pins, two timers/counters, and integrated peripherals including IrDA, UART, USART interfaces, Brown-out Detect/Reset, POR, PWM, WDT, and LVD. It operates from a 2.7V to 3.6V supply voltage, with a maximum power dissipation of 450mW and an operating temperature range of 0°C to 70°C. The MCU is packaged in a 28-pin SOIC format and is RoHS compliant.
Sign in to ask questions about the Ixys Z8F012ASJ020SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F012ASJ020SG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F012ASJ020SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
