
8-bit microcontroller featuring 1KB FLASH memory and 256B RAM. Operates at up to 20MHz with an 8-bit data bus width. Includes 17 I/Os, 2 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Supplied in a 20-pin SSOP package, this lead-free component supports an operating voltage of 2.7V to 3.6V and a temperature range of -40°C to 105°C.
Sign in to ask questions about the Ixys Z8F0130HH020EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0130HH020EG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0130HH020EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
