
The Ixys Z8F0130HJ020EG is an eZ8 microcontroller with 1KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 3.6V. The device is packaged in a surface-mount SSOP package and is RoHS compliant. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is designed to operate over a temperature range of -40°C to 105°C.
Ixys Z8F0130HJ020EG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
No datasheet is available for this part.