
The Ixys Z8F0131HJ020SG is an eZ8 microcontroller with an 8-bit data bus and a maximum frequency of 20MHz. It features 1KB of FLASH memory and 256B of RAM. The device is packaged in a surface-mount SSOP package and is RoHS compliant. It operates within a temperature range of 0°C to 70°C and is suitable for use in a variety of applications.
Sign in to ask questions about the Ixys Z8F0131HJ020SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0131HJ020SG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0131HJ020SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.