8-bit microcontroller (MCU) featuring 2KB FLASH memory and 512B RAM. Operates with an 8-bit data bus width and a maximum frequency of 5MHz. Offers 16 programmable I/O pins and includes peripherals such as IrDA, UART, USART, Brown-out Detect/Reset, POR, PWM, and WDT. Designed for surface mount with an SSOP package, operating from 2.7V to 3.6V and a temperature range of -40°C to 105°C.
Sign in to ask questions about the Ixys Z8F0213HH005EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0213HH005EC technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0213HH005EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.