
The Ixys Z8F0213PB005SC is a 2KB FLASH eZ8 microcontroller with 2KB RAM and 6 I/Os. It features an internal oscillator and supports IrDA, UART, and USART interfaces. The device is available in a DIP package and is rated for operation between 0°C and 70°C. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is not RoHS compliant and is packaged in a rail/Tube format.
Ixys Z8F0213PB005SC technical specifications.
| Access Time | 5us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
No datasheet is available for this part.