The Ixys Z8F0213PH005SG2156 is an 8-bit eZ8 microcontroller that features a 2KB FLASH memory and 16 I/Os. It is packaged in a through hole DIP package and operates within a temperature range of 0°C to 70°C. The device supports IrDA, UART, and USART interfaces, and includes peripherals such as brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer. It is designed for use in a variety of applications and is available in a rail/Tube packaging. The Z8F0213PH005SG2156 is a member of the Encore! XP series of microcontrollers.
Ixys Z8F0213PH005SG2156 technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® XP® |
| RoHS | Compliant |
No datasheet is available for this part.