
The Ixys Z8F0213PJ005EC is an eZ8 microcontroller with 2KB of FLASH memory and an 8-bit data bus. It operates at a maximum frequency of 5MHz and has a maximum supply voltage of 3.6V. The device is packaged in a DIP package and has a maximum operating temperature of 105°C. It also features a brown-out detect/reset, power-on reset, PWM, and watchdog timer. The Ixys Z8F0213PJ005EC is not RoHS compliant and contains lead.
Sign in to ask questions about the Ixys Z8F0213PJ005EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0213PJ005EC technical specifications.
| Access Time | 5us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0213PJ005EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
