
8-bit microcontroller featuring 2KB FLASH memory and 512B RAM. This surface mount device utilizes an eZ8 core architecture with an 8-bit data bus and operates at a maximum frequency of 5MHz. Integrated peripherals include IrDA, UART, and USART interfaces, along with two timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. The microcontroller supports a supply voltage range of 2.7V to 3.6V and is housed in a SOIC package.
Ixys Z8F0213SH005SG technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.