The Ixys Z8F0213SH005SG2156 is an 8-bit eZ8 microcontroller designed for a wide range of applications. This device features 2KB of FLASH memory and 16 I/Os, allowing for efficient data storage and communication. The Z8F0213SH005SG2156 is packaged in a surface mount SOIC-28 configuration, making it suitable for compact designs. Operating within a temperature range of 0°C to 70°C, this microcontroller supports various interfaces, including IrDA, UART, and USART. Additionally, it includes a range of peripherals, including brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Ixys Z8F0213SH005SG2156 technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® XP® |
| RoHS | Compliant |
No datasheet is available for this part.