The Ixys Z8F021AHH020SC00TR is a 2KB eZ8 microcontroller with 17 I/Os, 2KB of FLASH memory, and 512B of RAM. It features an internal oscillator and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. The device is packaged in a surface-mount SSOP package and operates over a temperature range of 0 to 70°C.
Sign in to ask questions about the Ixys Z8F021AHH020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F021AHH020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 512B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F021AHH020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.