The Ixys Z8F021AHJ020EG2156 is an eZ8 microcontroller with an 8-bit data bus and 2KB of FLASH memory. It operates over a temperature range of -40°C to 105°C and is packaged in a surface mount SSOP package. The device features a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It also supports IrDA, UART, and USART interfaces.
Sign in to ask questions about the Ixys Z8F021AHJ020EG2156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F021AHJ020EG2156 technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F021AHJ020EG2156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.