The Ixys Z8F021AHJ020SC00TR is a 2KB FLASH eZ8 microcontroller with 25 I/Os and a 20us access time. It features an internal oscillator and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, and low-voltage detect. The device is packaged in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C.
Ixys Z8F021AHJ020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 512B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
No datasheet is available for this part.
