The Ixys Z8F021AHJ020SG2156 is an 8-bit eZ8 microcontroller with 2KB of FLASH memory and 25 I/Os. It features a surface mount package and operates over a temperature range of 0-70°C. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer/low-voltage detector. It also supports IrDA, UART, and USART interfaces.
Ixys Z8F021AHJ020SG2156 technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | Encore!® XP® |
| RoHS | Compliant |
No datasheet is available for this part.