
8-bit microcontroller (MCU) featuring 2KB FLASH memory and 512KB RAM. Operates at up to 20MHz with an eZ8 core architecture and an 8-bit data bus. Includes IrDA and UART/USART interfaces, 17 I/Os, and 2 timers/counters. Packaged in a 20-pin DIP, this lead-free, RoHS compliant component supports a supply voltage range of 2.7V to 3.6V and operates from -40°C to 105°C.
Sign in to ask questions about the Ixys Z8F021APH020EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F021APH020EG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F021APH020EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
