
8-bit microcontroller (MCU) featuring an eZ8 core architecture and 2KB of FLASH memory. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Supports IrDA and UART/USART interfaces, with 6 programmable I/O pins and 2 timers/counters. Packaged in an 8-pin SOIC for surface mounting, with an operating temperature range of -40°C to 105°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD.
Sign in to ask questions about the Ixys Z8F021ASB020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F021ASB020EC technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z8F021ASB020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.