The Ixys Z8F021ASH020EC00TR is an eZ8 microcontroller with 2KB of FLASH memory and 512B of RAM. It features a 20us access time and supports IrDA, UART, and USART interfaces. The device operates over a temperature range of -40°C to 105°C and is available in a 17-pin SOIC package for surface mount applications.
Sign in to ask questions about the Ixys Z8F021ASH020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F021ASH020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 512B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F021ASH020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.