
The Ixys Z8F021ASH020SC00TR is a 2KB FLASH eZ8 microcontroller with 17 I/Os and an internal oscillator. It features a SOIC package and operates within a temperature range of 0-70°C. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, and low-voltage detect. It is designed for surface mount applications and contains lead.
Sign in to ask questions about the Ixys Z8F021ASH020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F021ASH020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 512B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F021ASH020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
