
8-bit microcontroller (MCU) featuring 2KB FLASH memory and 512B RAM. Operates at a maximum frequency of 5MHz with an 8-bit data bus width. Offers IrDA and UART/USART interfaces, 16 I/Os, and 2 timers/counters. Internal oscillator and SSOP package for surface mounting. Suitable for operating temperatures from 0°C to 70°C with a supply voltage range of 2.7V to 3.6V.
Sign in to ask questions about the Ixys Z8F0223HH005SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0223HH005SC technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0223HH005SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
