The Ixys Z8F0223PJ005EG2156 is an 8-bit eZ8 microcontroller with 2KB of FLASH memory and 22 I/Os. It features an internal oscillator and supports IrDA, UART, and USART interfaces. The device operates over a temperature range of -40°C to 105°C and is available in a DIP package for through-hole mounting. Compliance information is not specified.
Ixys Z8F0223PJ005EG2156 technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® XP® |
| RoHS | Compliant |
No datasheet is available for this part.