
8-bit microcontroller (MCU) featuring 2KB FLASH memory and 512B RAM. Operates with an 8-bit data bus width and a maximum frequency of 5MHz, utilizing an internal oscillator. Supports IrDA and UART/USART interfaces, with 6 programmable I/O pins. Includes 2 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an 8QFN surface mount configuration, operating between 2.7V and 3.6V with a 3.3V nominal supply.
Sign in to ask questions about the Ixys Z8F0223QB005SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0223QB005SG technical specifications.
| Access Time | 5us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 308 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0223QB005SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.