
8-bit microcontroller featuring 2KB FLASH memory and 512B RAM. Operates with an 8-bit eZ8 core architecture at a maximum frequency of 5MHz. Supports IrDA and UART/USART interfaces, with 16 programmable I/O pins. Includes 2 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in SOIC for surface mounting, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Ixys Z8F0223SH005EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0223SH005EC technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0223SH005EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
