
8-bit microcontroller featuring 2KB FLASH memory and 512B RAM. Operates at up to 5MHz with an eZ8 core architecture and 8-bit data bus. Includes IrDA, UART, and USART interfaces, 22 I/Os, and 2 timers/counters. Packaged in a 28-pin SOIC for surface mounting, with an operating temperature range of -40°C to 105°C. Features include Brown-out Detect/Reset, POR, PWM, and WDT peripherals.
Sign in to ask questions about the Ixys Z8F0223SJ005EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0223SJ005EC technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0223SJ005EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
