
8-bit microcontroller featuring 2KB FLASH memory and 512B RAM. Operates at up to 5MHz with an 8-bit data bus width. Includes IrDA, UART, and USART interfaces, with 22 I/O pins. Designed for surface mounting in a SOIC package, with an internal oscillator and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Supports a supply voltage range of 2.7V to 3.6V and operates between 0°C and 70°C.
Sign in to ask questions about the Ixys Z8F0223SJ005SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0223SJ005SC technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0223SJ005SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
