The Ixys Z8F022AHH020SG2156 is an 8-bit eZ8 microcontroller with 2KB of FLASH memory and 17 I/Os. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 3.6V. The device is packaged in a surface mount SSOP package and has a maximum operating temperature of 70°C. It also features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low voltage detect, and a temperature sensor.
Ixys Z8F022AHH020SG2156 technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 512B |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F022AHH020SG2156 to view detailed technical specifications.
No datasheet is available for this part.