
The Ixys Z8F022AHJ020SC is an 8-bit eZ8 microcontroller with 2KB of FLASH memory and 512B of RAM. It operates at a maximum frequency of 20MHz and is packaged in a surface mount SSOP package. The device is suitable for use in applications with operating temperatures ranging from 0°C to 70°C. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse width modulation, and a temperature sensor.
Sign in to ask questions about the Ixys Z8F022AHJ020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F022AHJ020SC technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F022AHJ020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.