
The Ixys Z8F022AHJ020SC00TR is a 2KB eZ8 microcontroller with 2KB of FLASH memory and 512B of RAM. It features 23 I/Os and an internal oscillator. The device operates over a temperature range of 0 to 70°C. It includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low-voltage detect, and a temperature sensor. The microcontroller is packaged in a surface-mount SSOP package.
Sign in to ask questions about the Ixys Z8F022AHJ020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F022AHJ020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 512B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F022AHJ020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.