The Ixys Z8F022APH020EG2156 is an 8-bit eZ8 microcontroller with 2KB of FLASH memory and 17 I/Os. It features an internal oscillator and supports IrDA, UART, and USART interfaces. The device is packaged in a DIP package and is suitable for operation over the -40°C to 105°C temperature range. It also includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a temperature sensor.
Sign in to ask questions about the Ixys Z8F022APH020EG2156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F022APH020EG2156 technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F022APH020EG2156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.