
The Ixys Z8F022ASB020EC is a 2KB eZ8 microcontroller with 6 I/Os and a maximum operating frequency of 20MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 3.6V. The Z8F022ASB020EC is not RoHS compliant and contains lead.
Sign in to ask questions about the Ixys Z8F022ASB020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F022ASB020EC technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F022ASB020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
