
The Ixys Z8F022ASH020EC is an 8-bit eZ8 microcontroller designed for surface mount applications. This device features 2KB of FLASH memory and 512 bytes of RAM, allowing for efficient storage and processing of data. With a maximum operating frequency of 20MHz, it can handle demanding tasks with ease. The Z8F022ASH020EC operates within a temperature range of -40°C to 105°C and is powered by a maximum supply voltage of 3.6V. The device is packaged in a SOIC package, making it suitable for surface mount applications. Additionally, it includes a range of peripherals, including a brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low-voltage detect, and temperature sensor.
Ixys Z8F022ASH020EC technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F022ASH020EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
