
The eZ8 microcontroller features a 2KB FLASH memory and 512B RAM, with an internal oscillator and 17 I/Os. It operates over a temperature range of -40 to 105°C and is available in a surface mount SOIC package. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low-voltage detect, and a temperature sensor. It supports IrDA, UART, and USART interfaces.
Sign in to ask questions about the Ixys Z8F022ASH020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F022ASH020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 512B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F022ASH020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.