8-bit microcontroller featuring 2KB FLASH memory and 512B RAM. Operates at up to 20MHz with an 8-bit data bus width and eZ8 core architecture. Includes IrDA and UART/USART interfaces, 17 I/Os, 2 timers/counters, and internal oscillator. Packaged in a 20-pin SOIC for surface mounting, with peripherals like Brown-out Detect, POR, PWM, WDT, LVD, and Temp Sensor. Operates from 2.7V to 3.6V with a maximum power dissipation of 430mW.
Checking distributor stock and pricing after the page loads.
Ixys Z8F022ASH020SG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.