The Ixys Z8F022ASJ020EG2156 is an eZ8 microcontroller with an 8-bit data bus and 2KB of FLASH memory. It features a range of peripherals, including a brown-out detect/reset circuit, power-on reset, pulse-width modulation, and a watchdog timer. The device operates over a temperature range of -40°C to 105°C and is packaged in a surface-mount SOIC-28 package.
Ixys Z8F022ASJ020EG2156 technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Series | Encore!® XP® |
| RoHS | Compliant |
No datasheet is available for this part.