
The Ixys Z8F022ASJ020SC00TR is a 2KB eZ8 microcontroller that features 2KB of FLASH memory and 512 bytes of RAM. It has 23 I/Os and includes an internal oscillator for operation. The device operates within a temperature range of 0°C to 70°C and is available in a surface mount SOIC package. Additional peripherals include brown-out detect/reset, power-on reset, pulse width modulation, watch dog timer, low voltage detect, and a temperature sensor. The microcontroller is designed for use in a variety of applications.
Sign in to ask questions about the Ixys Z8F022ASJ020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F022ASJ020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 512B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F022ASJ020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
