The eZ8 microcontroller is a compact, surface-mount device that features an 8-bit data bus and 2KB of FLASH memory. It includes 23 I/Os and an internal oscillator, making it a versatile and efficient solution for a range of applications. The device operates within a temperature range of 0°C to 70°C, and is packaged in a small SOIC package. The eZ8 microcontroller also includes a variety of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low-voltage detect, and a temperature sensor, allowing for precise control and monitoring of system conditions.
Ixys Z8F022ASJ020SG2156 technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F022ASJ020SG2156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.