
The eZ8 microcontroller features a 4KB FLASH memory and 1024B RAM, with interfaces including I2C, IrDA, UART, and USART. It operates over a temperature range of -40°C to 105°C and is packaged in a surface mount SSOP package. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is available in a tape and reel packaging format.
Ixys Z8F0411HH020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | I2C, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
No datasheet is available for this part.