The Ixys Z8F0412SJ020EC00TR is an eZ8 microcontroller with 4KB of FLASH memory and 1024B of RAM. It features 19 I/Os and supports various interfaces including I2C, SPI, IrDA, UART, and USART. This device operates over a temperature range of -40°C to 105°C and is packaged in a SOIC package for surface mount applications.
Sign in to ask questions about the Ixys Z8F0412SJ020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0412SJ020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0412SJ020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
