The Ixys Z8F0412SJ020SC00TR is a microcontroller with a 4KB FLASH memory and 1024B RAM. It features an internal oscillator and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of 0°C to 70°C and is available in a surface mount SOIC package. The Ixys Z8F0412SJ020SC00TR is a lead-containing device, and it is packaged in tape and reel format.
Sign in to ask questions about the Ixys Z8F0412SJ020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0412SJ020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0412SJ020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
